Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
9.1 | |
5% | |
1.2 | |
1500 | |
41.2 | |
2.5 | |
165 | |
4 | |
500 | |
-65 | |
150 | |
9.56 | |
8.64 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2 |
Verpackungsbreite | 2.6 |
Verpackungslänge | 4.32 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5924BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 1500 mW. Its test current is 41.2 mA. This device has a maximum regulator current of 165 mA. Its maximum leakage current is 2.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%.
EDA / CAD Models |