RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2 |
Verpackungsbreite | 3.56 |
Verpackungslänge | 4.32 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
Stiftanzahl | 2 |
Leitungsform | J-Lead |
Use a voltage regulator 1SMB5915BT3G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 550 mW. Its test current is 96.1 mA. This device has a maximum regulator current of 384 mA. Its maximum leakage current is 25 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.