Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2 mm |
Verpackungsbreite | 3.56 mm |
Verpackungslänge | 4.32 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Access the reverse breakdown region using a voltage regulator 1SMB5924BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 550 mW. This device has a maximum regulator current of 164 mA. Its maximum leakage current is 5 μA. Its test current is 41.2 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.