Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
13 | |
5% | |
1.5 | |
3000 | |
28.8 | |
1 | |
115 | |
7 | |
550 | |
-65 | |
150 | |
13.65 | |
12.35 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.2 |
Verpackungsbreite | 3.56 |
Verpackungslänge | 4.32 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMB5928BT3G zener diode from ON Semiconductor. Its test current is 28.8 mA. Its maximum power dissipation is 550 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 115 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |