onsemi1SMB5938BT3GZener

Zener Diode Single 36V 5% 38Ohm 3000mW 2-Pin SMB T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1SMB5938BT3G zener diode from ON Semiconductor. This device has a maximum regulator current of 41 mA. Its test current is 10.4 mA. Its maximum power dissipation is 550 mW. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

31.110 Stück: heute versandbereit

    Total0,30 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Vietnam
         
      • Price: 0,2964 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 8.610 Stück
      • Price: 0,2964 €
    • (2500)

      heute versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2427+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Vietnam
      • In Stock: 22.500 Stück
      • Price: 0,0646 €