Compliant | |
EAR99 | |
LTB | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | USC |
2 | |
Leitungsform | Gull-wing |
The best way to create a secure user interface is by using a switch 1SS314(TPH3,F) PIN diode from Toshiba in your design. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
EDA / CAD Models |