Diodes Incorporated1SS361LP3-7Gleichrichter
Diode Small Signal Switching 80V 0.3A 2-Pin X3-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.28 mm |
Verpackungsbreite | 0.32 mm |
Verpackungslänge | 0.62 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X3-DFN |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a switching diode 1SS361LP3-7 rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration.