EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
Use the 1SV251-TB-E PIN diode from ON Semiconductor to incorporate a password between a user and a system. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration.
EDA / CAD Models |