Meist Gesucht
Toshiba1SV262TPH3FVaraktors
Diode VAR Cap Single 34V 33pF 2-Pin USC T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | USC |
2 | |
Leitungsform | Gull-wing |
Use a tuner 1SV262TPH3F varactor diode from Toshiba as your variance resistance diode. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.