Honeywell1SX1-H58Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 1.39N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The 1SX1-H58 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 250VAC. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 1SX1-H58 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 12.7 mm long, 14.86 mm tall and 5.08 mm deep.