Honeywell1TB1-1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Plunger | |
10 | |
0.64 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
3.61 |
The 1TB1-1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 10. The 1TB1-1 snap action switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 46.5 mm long, 14 mm tall and 12.7 mm deep.