Honeywell1TB1-2Schnappschalter

Switch Snap Action N.O./N.C. SPDT Plunger 10A 250VAC 3.61N Screw Mount Solder

Look no further for a switch to quickly open or close your circuit and use the 1TB1-2 snap-action switch from Honeywell. This device has a maximum current rating of 10. The 1TB1-2 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC. This product is 46.5 mm long, 14 mm tall and 12.7 mm deep.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: