Honeywell1TL1-31KKippschalter
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON ON | |
Threaded | |
20@28VDC | |
372.85@(CSA/UL) | |
26.7 | |
Panel Mount with Threads | |
Screw | |
3 | |
3.3 | |
Complete/Environment-Proof/Panel/Body | |
N/A/N/A/Panel/Body | |
Complete/Environment-Proof/N/A/N/A | |
Straight | |
-65 | |
71 | |
15/32-32 | |
28.4 | |
11.9 | |
15.7 | |
29.46 | |
28.4 | |
15.7 | |
72.9 |
This 1TL1-31K toggle switch from Honeywell acts like a light switch to turn on or off any part of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 1TL1-31K toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long and 15.7 mm.