Honeywell1TP8-3Wippschalter
Switch Rocker ON ON SPDT Screw Rocker 20A 277VAC 250VDC 745.7VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON ON | |
20@28VDC | |
745.7@(CSA/UL) | |
Panel Mount | |
Screw | |
3 | |
Panel/Cover/N/A | |
N/A/N/A/Environmental | |
Straight | |
-54 | |
71 | |
55.12 | |
19.56 | |
55.12 | |
19.56 | |
42.93(Norm) |
Implementing this 1TP8-3 rocker switch from Honeywell will give the user complete control of whether your design is on or not. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 1TP8-3 rocker switch panel has a screw termination style. This product is 55.12 mm long, 42.93 mm tall and 19.56 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.