TE Connectivity2-1103107-3Steckverbinder, rechteckig
Conn Rectangular F 15Power/1Ground POS Crimp ST Panel Mount Box
Compliant | |
EAR99 | |
Active |
With this 2-1103107-3 USB connector made from TE Connectivity, your versatile electrical connections will be kept strong and reliable. It has a straight body orientation. This female connector has 15 power / 1ground contacts that are plated with silver/gold. This is a 3-row connector. It has a plug type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A/contact. 2-1103107-3 is housed in polycarbonate. It uses the crimp termination method. This product is 56.5 mm long, 23 mm tall and 35 mm deep.