TE Connectivity2-1123309-2Steckverbinder
Conn Shrouded Header (4 Sides) HDR 4 POS 10.16mm Solder RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The 2-1123309-2 power connector from TE Connectivity is perfect for powering your circuit because it comes with the least amount of losses. This M connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 10.16 mm. This connector has a single port. It has a maximum voltage rating of 630 VAC. It has a male type gender. It has a right angle body orientation. 2-1123309-2 is housed in polyester. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 29.36 mm long, 24.06 mm tall and 42.16 mm deep. Its 4 terminals use the solder termination method.