TE Connectivity2-1437507-1Steckverbinderbrücken und Shunts
Conn Programming Jumper Plug M 18 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimization is important when designing electronic circuits. TE Connectivity's programming jumper plug 2-1437507-1 connector helps you to arrange electronic components in different configurations. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 VDC. This device has a maximum current rating of 3 A/contact. 2-1437507-1 is housed in polyester. This terminal block jumper has an operating temperature of -65 to 125 °C.