TE Connectivity2-1623788-5Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.22 Ohm 5% 5W ±600ppm/°C Ceramic RDL Box/Loose
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? TE Connectivity can offer you a cost-effective solution with their 2-1623788-5 fixed single through-hole resistor. This product has a resistance value of 220m Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. The 2-1623788-5 part has a radial termination style. This product's terminal pitch is 5 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 250 °C. This product is 13 mm long, 25 mm tall and 9 mm deep. This device utilizes wirewound technology.