TE Connectivity2-1825910-7Tastschalter
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 2-1825910-7 tactile switch from TE Connectivity makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -35 °C and a maximum of 85 °C. The 2-1825910-7 tactile switch has a PC pin termination style. This black extended round button actuator is 9.4 mm long. The maximum DC voltage rating is 24 VDC. This product is 5.99 mm long, 13 mm tall and 7.8 mm deep.
EDA / CAD Models |