Reduced Price

TE Connectivity2-1879456-5Widerstand, fest, einzelner, andere Montage

Res Wirewound 100 Ohm 5% 2000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose

For all your nontraditional resistor mounting needs using this 2-1879456-5 fixed single-mount resistor from TE Connectivity will get you the proper resistance. This dependable part has a power rating of 2000 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±440 ppm/°C. This device utilizes wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -25 to 225 °C. This product is 560 mm long, 119 mm tall and 60 mm deep. The 2-1879456-5 part has a radial lug termination style.

A datasheet is only available for this product at this time.