TE Connectivity2-1879470-5Widerstand, fest, einzelner, andere Montage
Res Wirewound 100 Ohm 5% 200W ±440ppm/°C Aluminum Housed Bolt-On Loose
Compliant | |
EAR99 | |
Obsolete |
For all your nontraditional resistor mounting needs using this 2-1879470-5 fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 100 Ohm. This part has a power rating of 200 W. Its temperature coefficient is ±440 ppm/°C. This product is 165 mm long, 30 mm tall and 60 mm deep. This device is made with wirewound technology. It has a tolerance of 5%.