TE Connectivity2-1879475-5Widerstand, fest, einzelner, andere Montage
Res Wirewound 100 Ohm 5% 1000W ±440ppm/°C Aluminum Housed Bolt-On Loose
Compliant | |
EAR99 | |
Obsolete |
For all your nontraditional resistor mounting needs using this 2-1879475-5 fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 100 Ohm. This part has a power rating of 1000 W. Its temperature coefficient is ±440 ppm/°C. It has a tolerance of 5%. This device is made with wirewound technology. This product is 400 mm long, 107 mm tall and 50 mm deep.