TE Connectivity2-1977223-4Tastschalter

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this 2-1977223-4 tactile switch from TE Connectivity. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 105 °C. The 2-1977223-4 tactile switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This green round button actuator is 5.89 mm long. This product is 6 mm long, 9.6 mm tall and 10 mm deep.

A datasheet is only available for this product at this time.