TE Connectivity2-320572-3Steckverbinderanschlüsse
Ring Tongue Terminal 20AWG Copper Red/Red Stripe 28.96mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 2-320572-3 wire terminal from TE Connectivity. Its wire is 20 AWG. This product is 28.96 mm long and 11.91 mm.
EDA / CAD Models |