TE Connectivity2-34152-2Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 31.24mm Tin T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this ring tongue terminal 2-34152-2 wire terminal from TE Connectivity. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 31.24 mm long and 13.49 mm. Its wire is 16-22 AWG.
EDA / CAD Models |