TE Connectivity2-36153-3Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 22AWG Copper Red/Green Stripe 23.01mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The pidg ring tongue terminal 2-36153-3 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 22 AWG. This product is 23.01 mm long and 7.92 mm.
EDA / CAD Models |