TE Connectivity2-5175887-9Steckverbinder, SCSI
Conn SCSI RCP 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 2-5175887-9 SCSI connector from 2-5175887-9 in order to interface with each other. This RCP connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. 2-5175887-9 is housed in thermoplastic/zinc die cast. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 100 terminals use the solder termination method. This product is 48.15 mm long, 11.4 mm tall and 9.1 mm deep.