TE Connectivity2-520407-2Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 21.72mm Tin Carton/Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The quick disconnect terminal 2-520407-2 wire terminal from TE Connectivity makes it simple to connect to your terminals. It has a receptacle type gender. Its wire is 18-22 AWG. This product is 21.72 mm long and 10.38 mm.
EDA / CAD Models |