TE Connectivity2-520979-2Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red F 18.66mm Tin Reel/Strip
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Using the quick disconnect terminal 2-520979-2 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. It has a receptacle type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 18.66 mm long and 6.98 mm. Its wire is 18-22 AWG.
EDA / CAD Models |