Meist Gesucht
TE Connectivity2-521105-2Steckverbinderanschlüsse
Quick Disconnect Terminal 18-22AWG Brass Red M 20.14mm Tin Carton/Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The quick disconnect terminal 2-521105-2 wire terminal from TE Connectivity makes it simple to connect to your terminals. It has a receptacle type gender. Its wire is 18-22 AWG. This product is 20.14 mm long and 11.38 mm.
EDA / CAD Models |