TE Connectivity2-552271-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port Box/Package/Tray
Compliant | |
EAR99 | |
Obsolete |
Using the ieee 488 2-552271-1 interface connector from TE Connectivity is easy to control your inputs and outputs for your circuit. This RCP connector's 14 contacts that are made out of copper alloy and plated with gold over nickel|gold over palladium nickel over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.16 mm. 2-552271-1 is housed in thermoplastic. This product is 44.45 mm long, 17.39 mm tall and 15.24 mm deep. Its 14 terminals use the idt termination method.