TE Connectivity2-644486-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this shrouded 2-644486-4 connector from TE Connectivity. This HDR connector's 4 contacts that are made out of copper alloy and plated with matte tin. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 12.29 mm long, 10.41 mm tall and 7.95 mm deep. 2-644486-4 is housed in white polyester.
EDA / CAD Models |