TE Connectivity2-644803-6Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Make strong and binding connections on your circuit boards by adopting this shrouded 2-644803-6 connector from TE Connectivity. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5 A/contact. This product is 17.37 mm long, 8.71 mm tall and 10.92 mm deep. This connector has an operating temperature of -55 to 105 °C. 2-644803-6 is housed in white polyester. It uses the solder termination method.

A datasheet is only available for this product at this time.