TE Connectivity2000676-1Steckverbinderzubehör

Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46

TE Connectivity’s MULTIGIG RT 3 and MULTIGIG RT 2-S connectors are a range of high-speed backplane connectors that meet the interface dimensions for VITA 46 (VPX) connectors and can operate at data speeds from 16 to 25+ Gb/s. Both the MULTIGIG RT 3 and MULTIGIG RT 2-S family of connectors are ruggedized to conform to VITA vibration standards and are rated for up to 500 mating cycles. This family of connectors are backward-compatible with the legacy MULTIGIG RT products, are customizable to meet application requirements, and include a quad-redundant contact system that guarantees connectivity.

Drawings/Package

           

Key Features

   • Rugged design for mechanically harsh environments

   • Meets VITA vibration standards

   • Backward-compatible with legacy MULTIGIG RT products

   • Up to 25 Gb/s operation

   • Up to 500 mating cycles

General Applications

   • Military Electronics

   • Avionics

   • Ground Defense

   • Missile Defense

LEARN MORE

24 Stück: Versand in vsl. 3 Tagen

    Total37,46 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 24 Stück
      • Price: 37,4589 €