TE Connectivity2000892-1Steckverbinder, Mutterplatine
Conn Hard Metric M 90 POS 1.4mm Press Fit RA Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solder TE Connectivity's hard metric 2000892-1 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This PIN connector's 90 contacts that are made out of copper alloy and plated with gold over nickel. This is a 9-row connector. It has a right angle body orientation. Its pitch is 1.4 mm. This backplane connector has an operating temperature of -65 to 125 °C. It uses the press fit termination method. 2000892-1 is housed in black liquid crystal polymer. This product is 21.45 mm long, 19.8 mm tall and 25.54 mm deep.
EDA / CAD Models |