Amphenol Communications Solutions20020003-G041B01LFSteckverbinder, Klemmenblöcke
Conn Barrier Strip PL 4 POS 5mm RA 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Barrier Strip | |
PL | |
4 | |
1 | |
5 | |
4 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
30 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
When you implement this 20020003-G041B01LF PCB terminal block from FCI, you will get the best connections results for your circuit! This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A/contact. 20020003-G041B01LF is housed in thermoplastic. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 30 mm long, 15.1 mm tall and 18.2 mm deep.