Amphenol Communications Solutions20020003-G081B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this 20020003-G081B01LF PCB terminal block developed by FCI. This F connector's 8 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. 20020003-G081B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG. This product is 50 mm long, 15.1 mm tall and 18.2 mm deep. It uses the screw termination method.