Amphenol Communications Solutions20020003-H031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
3 | |
1 | |
5.08 | |
3 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
25.44 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
Easily mend a cutoff point in a circuit by using this 20020003-H031B01LF PCB terminal block from FCI. This F connector's 3 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This device has a maximum current rating of 12 A/contact. 20020003-H031B01LF is housed in thermoplastic. This product is 25.44 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method.