Amphenol Communications Solutions20020004-C031B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 3.5mm Screw RA Cable Mount 10A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
3 | |
1 | |
3.5 | |
3 | |
Screw | |
Right Angle | |
10/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
10.5 | |
15.8 | |
11.1 | |
Green | |
Cable Mount |
Joining multiple circuits is easy with this 20020004-C031B01LF PCB terminal block from FCI. This F connector's 3 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 VAC. It has a female type gender. This device has a maximum current rating of 10 A/contact. 20020004-C031B01LF is housed in thermoplastic. This product is 10.5 mm long, 11.1 mm tall and 15.8 mm deep. It uses the screw termination method. Its wire is 16-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.