Amphenol Communications Solutions20020004-D061B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 10A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 20020004-D061B01LF PCB terminal block developed by FCI will mend different gage wires together. This F connector's 6 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 3.81 mm. 20020004-D061B01LF is housed in thermoplastic. This device has a maximum current rating of 10 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 22.86 mm long, 11.1 mm tall and 15.8 mm deep. Its wire is 16-26 AWG.