Amphenol Communications Solutions20020006-H041B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
4 | |
1 | |
5.08 | |
4 | |
Screw | |
Right Angle | |
12/Contact | |
300V | |
-40 | |
115 | |
Box | |
20.32 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
Easily mend a cutoff point in a circuit by using this 20020006-H041B01LF PCB terminal block from FCI. This F connector's 4 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A/contact. 20020006-H041B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG. It uses the screw termination method. This product is 20.32 mm long, 15.1 mm tall and 18.2 mm deep.