Amphenol Communications Solutions20020006-H061B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never worry about wires becoming undone by implementing this 20020006-H061B01LF PCB terminal block developed by FCI. This F connector's 6 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. Its pitch is 5.08 mm. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 12 A/contact. 20020006-H061B01LF is housed in thermoplastic. It uses the screw termination method. This product is 30.48 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.