Amphenol Communications Solutions20020007-G021B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
2 | |
1 | |
5 | |
2 | |
Screw | |
Right Angle | |
12/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
10 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
Keep your connections strong with this 20020007-G021B01LF PCB terminal block from FCI utilizing clamps and screws. This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020007-G021B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 12-24 AWG. This product is 10 mm long, 15.1 mm tall and 18.2 mm deep.