Amphenol Communications Solutions20020007-G031B01LFSteckverbinder, Klemmenblöcke

Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact Box

Never worry about wires becoming undone by implementing this 20020007-G031B01LF PCB terminal block developed by FCI. This F connector's 3 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. Its pitch is 5 mm. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. 20020007-G031B01LF is housed in thermoplastic. This product is 15 mm long, 15.1 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    8 Wochen
    • Price: