Amphenol Communications Solutions20020007-H101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
FCI's 20020007-H101B01LF PCB terminal block will ensure strong connections between circuits. This F connector's 10 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. 20020007-H101B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A/contact. This product is 50.8 mm long, 15.1 mm tall and 18.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 12-24 AWG.