Amphenol Communications Solutions20020008-G041B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This 20020008-G041B01LF PCB terminal block from FCI will do just that! This F connector's 4 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020008-G041B01LF is housed in thermoplastic. It uses the screw termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 20 mm long, 26 mm tall and 12.6 mm deep.