Amphenol Communications Solutions20020008-G081B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 20020008-G081B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. This F connector's 8 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 5 mm. It has a female type gender. This device has a maximum current rating of 12 A/contact. 20020008-G081B01LF is housed in thermoplastic. It uses the screw termination method. This product is 40 mm long, 26 mm tall and 12.6 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 12-24 AWG.