Amphenol Communications Solutions20020008-H051B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 5.08mm Screw ST Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
When you implement this 20020008-H051B01LF PCB terminal block from FCI, you will get the best connections results for your circuit! This F connector's 5 contacts that are made out of phosphor bronze/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 20020008-H051B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A/contact. This product is 25.4 mm long, 12.6 mm tall and 26 mm deep. It uses the screw termination method. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.