Amphenol Communications Solutions20020008-H121B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block F 12 POS 5.08mm Screw ST Cable Mount 12A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this 20020008-H121B01LF PCB terminal block developed by FCI. This F connector's 12 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a straight body orientation. 20020008-H121B01LF is housed in thermoplastic. This device has a maximum current rating of 12 A/contact. This product is 60.96 mm long, 12.6 mm tall and 26 mm deep. Its wire is 12-24 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C.