Amphenol Communications Solutions20020009-C101B01LFSteckverbinder, Klemmenblöcke
Conn Terminal Block RCP 10 POS 3.5mm Screw ST Cable Mount 8A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily mend a cutoff point in a circuit by using this 20020009-C101B01LF PCB terminal block from FCI. This RCP connector's 10 contacts that are made out of copper alloy/steel and plated with nickel/zinc. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. Its pitch is 3.5 mm. 20020009-C101B01LF is housed in thermoplastic. This device has a maximum current rating of 8 A. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 44.6 mm long, 10.4 mm tall and 19.3 mm deep. Its wire is 16-28 AWG.